Zettler Electronics AZ9405-1C-24DEF PCB Relay 24V DC 5A 1 Change-Over

Order Code:

08-3687

Brand: Zettler Electronics MPN: AZ9405-1C-24DEF EAN-13: 2050006577578
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

The Zettler Electronics AZ9405-1C-24DEF is a printed circuit board (PCB) relay designed for 24 V DC operations and can handle up to 5 A. This mini relay features a single change-over contact configuration, making it suitable for a variety of switching applications. Typical uses include automotive, industrial, and consumer electronics where reliable signal or power switching is required.
Coil Voltage 24V
Contact Configuration 1 change-over
Switching Current 5A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 10 x 15.2 mm
Durability 1 x 10E7
Fall Time 5ms
Height 15.2mm
Length 20mm
Max. switching capacity 150W
Max. temperature +85°C
Minimum Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot