Zettler Electronics AZ9405-1A-24DSEF PCB Relay 24V DC 10A SPST 1pc

Order Code:

08-3684

Brand: Zettler Electronics MPN: AZ9405-1A-24DSEF EAN-13: 2050006578391
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

The AZ9405-1A-24DSEF is a PCB relay manufactured by Zettler Electronics, designed for printed circuit board mounting and operating at 24 V DC with a current rating of 10 A. This compact and efficient relay is typically used in applications requiring reliable switching on circuit boards, such as industrial controls and automation systems. With its miniaturised design, it is ideal for space-constrained environments and provides dependable performance for various electrical switching tasks.
Coil Voltage 24V
Contact Configuration 1 maker
Switching Current 10A
Coil Resistance 2800Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 10 x 15.2 mm
Durability 1 x 10E7
Fall Time 5ms
Height 15.2mm
Length 20mm
Max. switching capacity 150W
Max. temperature +85°C
Minimum Temperature -40°C
Mounting Type PCB
Response Time 15ms
Type PCB relay
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot