Zettler Electronics AZ9405-1A-5DSEF PCB Relay 5V DC 10A 1 Maker 1pc

Order Code:

08-3685

Brand: Zettler Electronics MPN: AZ9405-1A-5DSEF EAN-13: 2050006577738
Qty Unit Price (Ex VAT)
5+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
73 in stock, despatched in 4 working days

The Zettler Electronics AZ9405-1A-5DSEF is a PCB-mounted relay with a 5 V DC coil and a 10 A switching capacity. Its compact design makes it ideal for applications where space is limited, such as in small electronic devices. Typical uses include switching operations in control panels and circuit boards.
Coil Voltage 5V
Contact Configuration 1 maker
Switching Current 10A
Coil Resistance 125Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 10 x 15.2 mm
Durability 1 x 10E7
Fall Time 5ms
Height 15.2mm
Length 20mm
Max. switching capacity 150W
Max. temperature +85°C
Minimum Temperature -40°C
Mounting Type PCB
Response Time 15ms
Type PCB relay
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot