Zettler Electronics Relay Modules PCB relay 619661

The range of PCB relays produced by Zettler Electronics includes efficient single-pole configurations designed for varied voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Material Max. pick-up Voltage Min. pick-up Voltage Contact Configuration Switching Current Control Mode Dimensions Durability Height Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Response Time Switching Voltage Max Type
Zettler Electronics AZ921-1A-12DEF PCB Relay 12V DC Single-Pole
Zettler Electronics AZ921-1A-12DEF PCB Relay 12V DC Single-Pole
Extended range
Order code: 08-3675
MPN: AZ921-1A-12DEF

Back order - 1,070 availableBack-order availability date - 26/10/2026
3+ £1.84
Price per unit Ex VAT
12V DC 1200Ω AgNi 39.8V DC 8.4V DC 1NO 5A monostable, 1 coil (L x W x H) 20.30 x 5.30 x 12.80 mm 2 x 10E7 12.80mm 20.3mm 150W +85°C -40°C -40°C PCB 6ms 150V DC PCB relay
Zettler Electronics AZ921-1A-24DEF PCB Relay 24V DC 5A SPDT 1pc
Zettler Electronics AZ921-1A-24DEF PCB Relay 24V DC 5A SPDT 1pc
Standard range
Order code: 08-3676
MPN: AZ921-1A-24DEF

Despatched within 4 working days - 14 in stock
3+ £1.77
10+ £1.63
100+ £1.60
Price per unit Ex VAT
24V DC 3200Ω AgNi 65V DC 16.8V DC 1NO 5A monostable, 1 coil (L x W x H) 20.30 x 5.30 x 12.80 mm 2 x 10E7 12.80mm 20.3mm 150W +85°C -40°C -40°C PCB 6ms 150V DC PCB relay
Zettler Electronics AZ921-1AE-12DEF PCB Relay 12V DC 5A 1pc
Zettler Electronics AZ921-1AE-12DEF PCB Relay 12V DC 5A 1pc
Extended range
Order code: 08-3677
MPN: AZ921-1AE-12DEF

Back order - 670 availableBack-order availability date - 26/10/2026
3+ £1.88
Price per unit Ex VAT
12V DC 1200Ω AgSnO2 39.8V DC 8.4V DC 1NO 5A monostable, 1 coil (L x W x H) 20.30 x 5.30 x 12.80 mm 2 x 10E7 12.80mm 20.3mm 150W +85°C -40°C -40°C PCB 6ms 150V DC PCB relay
Zettler Electronics AZ921-1AE-24DEF PCB Relay 24V DC 5A 1pc
Zettler Electronics AZ921-1AE-24DEF PCB Relay 24V DC 5A 1pc
Extended range
Order code: 08-3678
MPN: AZ921-1AE-24DEF

Back order - 980 availableBack-order availability date - 26/10/2026
2+ £2.00
Price per unit Ex VAT
24V DC 3200Ω AgSnO2 65V DC 16.8V DC 1NO 5A monostable, 1 coil (L x W x H) 20.30 x 5.30 x 12.80 mm 2 x 10E7 12.80mm 20.3mm 150W +85°C -40°C -40°C PCB 6ms 150V DC PCB relay

Trustpilot