Zettler Electronics AZ921-1A-12DEF PCB Relay 12V DC Single-Pole

MPN
AZ921-1A-12DEF
EAN-13
2050006598863
Order Code
08-3675
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 130 availableBack-order availability date - 15/07/2026

Zettler Electronics manufactures the AZ921-1A-12DEF, a compact PCB relay designed for 12 V DC applications. This mini relay is suitable for printed circuit boards, offering reliable performance in electronic circuits. It is ideal for use in telecommunications, automotive systems, and industrial control equipment.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 1200Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 5.30 x 12.80 mm
Durability 2 x 10E7
Height 12.80mm
Length 20.3mm
Max. pick-up Voltage 39.8V DC
Max. switching capacity 150W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 150V DC
Type PCB relay
Width 5.30mm

Reviews

Be the first to submit a review

Trustpilot