Zettler Electronics AZ921-1AE-12DEF PCB Relay 12V DC 5A 1pc

MPN
AZ921-1AE-12DEF
EAN-13
2050006598870
Order Code
08-3677
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 670 availableBack-order availability date - 15/07/2026

The Zettler Electronics AZ921-1AE-12DEF is a PCB mount relay designed for 12 V DC operation. It is a mini relay, ideal for applications requiring compact and efficient switching solutions on printed circuit boards. This relay is commonly used in electronic devices and control systems where reliable performance is crucial.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 1200Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 5.30 x 12.80 mm
Durability 2 x 10E7
Height 12.80mm
Length 20.3mm
Max. pick-up Voltage 39.8V DC
Max. switching capacity 150W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 150V DC
Type PCB relay
Width 5.30mm

Reviews

Be the first to submit a review

Trustpilot