Zettler Electronics AZ921-1AE-24DEF PCB Relay 24V DC 5A 1pc

MPN
AZ921-1AE-24DEF
EAN-13
2050006598887
Order Code
08-3678
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 980 availableBack-order availability date - 15/07/2026

Manufactured by Zettler Electronics, the AZ921-1AE-24DEF is a PCB relay designed for 24 V DC applications. This mini relay is ideal for direct mounting on printed circuit boards. It is commonly used in various electronic and automation systems requiring reliable relay control.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 3200Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 5.30 x 12.80 mm
Durability 2 x 10E7
Height 12.80mm
Length 20.3mm
Max. pick-up Voltage 65V DC
Max. switching capacity 150W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 150V DC
Type PCB relay
Width 5.30mm

Reviews

Be the first to submit a review

Trustpilot