Zettler Electronics AZ921-1A-24DEF PCB Relay 24V DC 5A SPDT 1pc

MPN
AZ921-1A-24DEF
EAN-13
2050006592663
Order Code
08-3676
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Zettler Electronics manufactures the AZ921-1A-24DEF, a 24 V DC mini PCB relay ideal for printed circuit board mounting. This compact relay is suitable for a variety of applications, including automation systems and consumer electronics. Its reliable switching capabilities make it a preferred choice for sensitive electronic devices.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 3200Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 5.30 x 12.80 mm
Durability 2 x 10E7
Height 12.80mm
Length 20.3mm
Max. pick-up Voltage 65V DC
Max. switching capacity 150W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 150V DC
Type PCB relay
Width 5.30mm

Reviews

Be the first to submit a review

Trustpilot