Zettler Electronics Relay Modules PCB relay 619646

The group comprises Zettler Electronics PCB relays designed for control applications with various voltage capacities and current ratings.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Current Rating Contact Configuration Voltage Rating - DC Switching Current Coil Nominal Voltage Coil Resistance Connection Contact Type Dimensions Dim Height Fall Time Length Max. pick-up Voltage Min. pick-up Voltage Min. temperature Minimum Operating Temperature Resistance (coil) Mounting Type
Zettler Electronics AZ6962-1AE-12DE PCB Relay 12V DC 10A Single Circuit
Zettler Electronics AZ6962-1AE-12DE PCB Relay 12V DC 10A Single Circuit
Standard range
Order code: 08-3582
MPN: AZ6962-1AE-12DE

Despatched within 4 working days - 81 in stock
3+ £1.75
Price per unit Ex VAT
10a 12V DC 12V DC 1 maker (L x W x H) 28.50 x 10.10 x 12.50 mm 12.50mm 28.50mm 27.2V DC 8.4V DC -40°C 620Ω
Zettler Electronics AZ6962-1AE-24DE PCB Relay 24V DC 10A 1 Maker 1pc
Zettler Electronics AZ6962-1AE-24DE PCB Relay 24V DC 10A 1 Maker 1pc
Standard range
Order code: 08-3583
MPN: AZ6962-1AE-24DE

Despatched within 4 working days - 528 in stock
3+ £1.78
Price per unit Ex VAT
24V DC 1NO 10A 2350Ω Solder pins (L x W x H) 28.5 x 10.1 x 12.5 mm 12.5mm 3ms 28.5mm -40°C -40°C PCB
Zettler Electronics AZ6962-1CE-12DE PCB Relay 12V DC 10A CO 1pc
Zettler Electronics AZ6962-1CE-12DE PCB Relay 12V DC 10A CO 1pc
Standard range
Order code: 08-3584
MPN: AZ6962-1CE-12DE

Despatched within 4 working days - 7 in stock
2+ £2.30
Price per unit Ex VAT
12V DC 1CO (SPDT) 10A 620Ω (L x W x H) 28.50 x 10.10 x 12.50 mm 12.50mm 28.5mm 27.2V DC 8.4V DC -40°C -40°C PCB
Zettler Electronics AZ6962-1CE-24DE PCB Relay 24V DC 10A 1 Change-Over
Zettler Electronics AZ6962-1CE-24DE PCB Relay 24V DC 10A 1 Change-Over
Standard range
Order code: 08-3585
MPN: AZ6962-1CE-24DE

Despatched within 4 working days - 93 in stock
2+ £2.60
Price per unit Ex VAT
24V DC 1CO (SPDT) 10A 2350Ω Solder pins (L x W x H) 28.5 x 10.1 x 12.5 mm 12.5mm 3ms 28.5mm -40°C -40°C PCB

Trustpilot