Zettler Electronics AZ6962-1AE-24DE PCB Relay 24V DC 10A 1 Maker 1pc

MPN
AZ6962-1AE-24DE
EAN-13
2050006578179
Order Code
08-3583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 528 in stock

The Zettler Electronics AZ6962-1AE-24DE is a PCB relay designed for 24 V DC and can handle currents up to 10 A. This miniature relay is suitable for printed circuit board mounting, offering reliable performance in compact electronic applications. It is typically used in various industrial and consumer electronic devices for switching and control purposes.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 2350Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.5 x 10.1 x 12.5 mm
Durability 1 x 10E7
Fall Time 3ms
Height 12.5mm
Length 28.5mm
Max. switching capacity 300W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot