Zettler Electronics AZ6962-1AE-12DE PCB Relay 12V DC 10A Single Circuit

MPN
AZ6962-1AE-12DE
EAN-13
2050006598511
Order Code
08-3582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Zettler Electronics manufactures the AZ6962-1AE-12DE PCB relay, designed for a 12 V DC operation with a 10 A rating. This mini relay is ideal for applications requiring PCB mount solutions, such as automation systems and electronic devices. Its compact size and reliable performance make it suitable for integration into various printed circuit boards.
Type PCB relay
Current Rating 10a
Voltage Rating - DC 12V DC
Coil Nominal Voltage 12V DC
Contact Material AgSnO2
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 28.50 x 10.10 x 12.50 mm
Durability 1 x 10E7
Height 12.50mm
Length 28.50mm
Max. pick-up Voltage 27.2V DC
Max. switching capacity 300W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Resistance (coil) 620Ω
Response Time 7ms
Switching current (max.) 10
Switching voltage (max.) 240V DC
Width 10.10mm

Reviews

Be the first to submit a review

Trustpilot