Zettler Electronics AZ6962-1CE-12DE PCB Relay 12V DC 10A CO 1pc

MPN
AZ6962-1CE-12DE
EAN-13
2050006592717
Order Code
08-3584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Zettler Electronics AZ6962-1CE-12DE is a PCB relay designed for use on printed circuit boards and operates at 12 V DC with a change-over function. This compact mini relay can handle a load of up to 10 A, making it suitable for various electronic and industrial applications. It is typically used in control systems and automation due to its reliability and efficiency.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 620Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.50 x 10.10 x 12.50 mm
Durability 1 x 10E7
Height 12.50mm
Length 28.5mm
Max. pick-up Voltage 27.2V DC
Max. switching capacity 300W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 240V DC
Type PCB relay
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot