Zettler Electronics AZ6962-1CE-24DE PCB Relay 24V DC 10A 1 Change-Over

MPN
AZ6962-1CE-24DE
EAN-13
2050006578209
Order Code
08-3585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Zettler Electronics AZ6962-1CE-24DE is a PCB relay with a 24 V DC coil voltage and a 10 A switching capacity. It features a single change-over contact configuration and is compactly designed for easy integration into printed circuit boards. This relay is typically used in applications such as automation systems, control panels, and home appliances.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 2350Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.5 x 10.1 x 12.5 mm
Durability 1 x 10E7
Fall Time 3ms
Height 12.5mm
Length 28.5mm
Max. switching capacity 300W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot