Zettler Electronics Relay Modules PCB relay 619644

The group includes various PCB relays manufactured by Zettler Electronics, designed for different voltage inputs with significant current ratings, suitable for a range of electrical applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Coil Resistance Connection Dimensions Fall Time Height Max. pick-up Voltage Min. pick-up Voltage Switching Voltage Max Switching Current Contact Material Control Mode Durability Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type
Zettler Electronics AZ576-1A-12D PCB Relay 12V DC 20A SPST 1pc
Zettler Electronics AZ576-1A-12D PCB Relay 12V DC 20A SPST 1pc
Standard range
Order code: 08-3575
MPN: AZ576-1A-12D

Despatched within 4 working days - 300 in stock
3+ £1.81
Price per unit Ex VAT
12V DC 1NO 360Ω Solder pins (L x W x H) 29.3 x 12.7 x 15.3 mm 8ms 15.3mm 20A AgSnO2 monostable, 1 coil 1 x 10E7 29.3mm 510W +105°C -40°C -40°C PCB
Zettler Electronics AZ576-1A-24D Relay PCB 24V DC 20A 1pc
Zettler Electronics AZ576-1A-24D Relay PCB 24V DC 20A 1pc
Standard range
Order code: 08-3576
MPN: AZ576-1A-24D

Despatched within 4 working days - 2 in stock
3+ £1.88
Price per unit Ex VAT
24V DC 1NO 1440Ω (L x W x H) 29.30 x 12.70 x 15.30 mm 15.30mm 36V DC 18V DC 30V DC 20A AgSnO2 monostable, 1 coil 1 x 10E7 29.3mm 510W +105°C -40°C -40°C PCB
Zettler Electronics AZ576-1C-12D PCB Relay 12V DC 20A 1 Change-Over 1pc
Zettler Electronics AZ576-1C-12D PCB Relay 12V DC 20A 1 Change-Over 1pc
Standard range
Order code: 08-3577
MPN: AZ576-1C-12D

Despatched within 4 working days - 1 in stock
2+ £2.37
Price per unit Ex VAT
12V DC 1CO (SPDT) 360Ω Solder pins (L x W x H) 29.3 x 12.7 x 15.3 mm 8ms 15.3mm 20A AgSnO2 monostable, 1 coil 1 x 10E7 29.3mm 510W +105°C -40°C -40°C PCB
Zettler Electronics AZ576-1C-24D PCB Relay 24V DC 20A 1 Change-Over
Zettler Electronics AZ576-1C-24D PCB Relay 24V DC 20A 1 Change-Over
Extended range
Order code: 08-3578
MPN: AZ576-1C-24D

Back order - 2,570 availableBack-order availability date - 10/11/2026
2+ £2.50
Price per unit Ex VAT
24V DC 1CO (SPDT) 1440Ω Solder pins (L x W x H) 29.3 x 12.7 x 15.3 mm 8ms 15.3mm 20A AgSnO2 monostable, 1 coil 1 x 10E7 29.3mm 510W +105°C -40°C -40°C PCB

Trustpilot