Zettler Electronics AZ576-1C-12D PCB Relay 12V DC 20A 1 Change-Over 1pc

MPN
AZ576-1C-12D
EAN-13
2050006577950
Order Code
08-3577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Zettler Electronics AZ576-1C-12D is a PCB relay, capable of handling 12 V DC with a current rating of 20 A and features one change-over contact. It is suitable for printed circuit board mounting, commonly used in automotive, industrial, and consumer electronic applications. This relay offers reliable switching for various control systems in compact devices.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 20A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.3 x 12.7 x 15.3 mm
Durability 1 x 10E7
Fall Time 8ms
Height 15.3mm
Length 29.3mm
Max. switching capacity 510W
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 15ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot