Zettler Electronics AZ576-1A-12D PCB Relay 12V DC 20A SPST 1pc

MPN
AZ576-1A-12D
EAN-13
2050006578254
Order Code
08-3575
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 917 in stock

The Zettler Electronics AZ576-1A-12D is a PCB relay designed for printed circuit board mounting and operates on 12 V DC, with a 20 A capacity. It is suitable for applications requiring reliable electrical switching in various electronic devices. Typically used in industrial, automotive, and consumer electronics, this compact mini relay ensures efficient performance.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 20A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.3 x 12.7 x 15.3 mm
Durability 1 x 10E7
Fall Time 8ms
Height 15.3mm
Length 29.3mm
Max. switching capacity 510W
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 15ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot