Zettler Electronics AZ576-1A-24D Relay PCB 24V DC 20A 1pc

Image Representative of Range

Zettler Electronics AZ576-1A-24D Relay PCB 24V DC 20A 1pc

MPN
AZ576-1A-24D
EAN-13
2050006599105
Order Code
08-3576
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Zettler Electronics manufactures the AZ576-1A-24D, a 24 V DC PCB relay suitable for various electronic applications. This mini relay is designed for printed circuit board mounting, providing reliable switching up to 20 A. It is commonly used in automation systems, control panels, and power management devices.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 20A
Coil Resistance 1440Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.30 x 12.70 x 15.30 mm
Durability 1 x 10E7
Height 15.30mm
Length 29.3mm
Max. pick-up Voltage 36V DC
Max. switching capacity 510W
Maximum Temperature +105°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 15ms
Switching Voltage Max 30V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot