Zettler Electronics AZ576-1C-24D PCB Relay 24V DC 20A 1 Change-Over

MPN
AZ576-1C-24D
EAN-13
2050006577868
Order Code
08-3578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,570 availableBack-order availability date - 10/11/2026

The Zettler Electronics AZ576-1C-24D is a PCB relay capable of switching currents up to 20 A with a 24 V DC coil voltage. It features a single change-over contact, making it suitable for applications that require reliable circuit control and switching. Typical uses include industrial automation systems, consumer electronics, and HVAC equipment due to its compact design and robust performance.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 20A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.3 x 12.7 x 15.3 mm
Durability 1 x 10E7
Fall Time 8ms
Height 15.3mm
Length 29.3mm
Max. switching capacity 510W
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 15ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot