Zettler Electronics Relay Modules PCB relay 619643

The Zettler Electronics PCB relays are robust components designed for efficient and high-power applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Coil Resistance Connection Dimensions Fall Time Height Max. pick-up Voltage Min. pick-up Voltage Switching Voltage Max Width Switching Current Contact Material Control Mode Durability Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature
Zettler Electronics AZ21501-1AET-12DF PCB Relay 12V DC 50A Durable and Efficient
Zettler Electronics AZ21501-1AET-12DF PCB Relay 12V DC 50A Durable and Efficient
Standard range
Order code: 08-3571
MPN: AZ21501-1AET-12DF

Despatched within 4 working days - 88 in stock
2+ £3.50
Price per unit Ex VAT
12V DC 1NO 96Ω Solder pins (L x W x H) 32.5 x 27.6 x 20.5 mm 10ms 20.5mm 27.6mm 50A AgSnO2 monostable, 1 coil 1 x 10E7 32.5mm 1500W +85°C -55°C -55°C
Zettler Electronics AZ21501-1AET-24DF PCB Relay 24V DC 50A High-Power
Zettler Electronics AZ21501-1AET-24DF PCB Relay 24V DC 50A High-Power
Standard range
Order code: 08-3572
MPN: AZ21501-1AET-24DF

Despatched within 4 working days - 14 in stock
2+ £2.50
Price per unit Ex VAT
24V DC 1NO 384Ω Solder pins (L x W x H) 32.5 x 27.6 x 20.5 mm 10ms 20.5mm 27.6mm 50A AgSnO2 monostable, 1 coil 1 x 10E7 32.5mm 1500W +85°C -55°C -55°C
Zettler Electronics AZ21501-1CET-12DF PCB Relay 12V DC 1 Change-Over 1pc
Zettler Electronics AZ21501-1CET-12DF PCB Relay 12V DC 1 Change-Over 1pc
Extended range
Order code: 08-3573
MPN: AZ21501-1CET-12DF

Back order - 923 availableBack-order availability date - 15/07/2026
2+ £3.45
Price per unit Ex VAT
12V DC 1CO (SPDT) 96Ω (L x W x H) 32.50 x 27.60 x 20.50 mm 20.50mm 15.6V DC 9V DC 30V DC 27.60mm 50A AgSnO2 monostable, 1 coil 1 x 10E7 32.5mm 1500W +85°C -55°C -55°C
Zettler Electronics AZ21501-1CET-24DF PCB Relay 24V DC 1 Change-Over 1pcs
Zettler Electronics AZ21501-1CET-24DF PCB Relay 24V DC 1 Change-Over 1pcs
Extended range
Order code: 08-3574
MPN: AZ21501-1CET-24DF

Available to back orderBack order, lead time 12 weeks
2+ £3.56
Price per unit Ex VAT
24V DC 1CO (SPDT) 384Ω (L x W x H) 32.50 x 27.60 x 20.50 mm 20.50mm 31.2V DC 18V DC 30V DC 27.60mm 50A AgSnO2 monostable, 1 coil 1 x 10E7 32.5mm 1500W +85°C -55°C -55°C


Trustpilot