Zettler Electronics AZ21501-1CET-12DF PCB Relay 12V DC 1 Change-Over 1pc

MPN
AZ21501-1CET-12DF
EAN-13
2050006592694
Order Code
08-3573
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 923 availableBack-order availability date - 15/07/2026

Zettler Electronics manufactures the AZ21501-1CET-12DF, a PCB relay designed for 12 V DC applications. This mini relay features a change-over contact configuration, making it suitable for various switching tasks. It's commonly used in electronic control systems and automation projects.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 50A
Coil Resistance 96Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 32.50 x 27.60 x 20.50 mm
Durability 1 x 10E7
Height 20.50mm
Length 32.5mm
Max. pick-up Voltage 15.6V DC
Max. switching capacity 1500W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type PCB
Response Time 15ms
Switching Voltage Max 30V DC
Type PCB relay
Width 27.60mm

Reviews

Be the first to submit a review

Trustpilot