Zettler Electronics AZ21501-1AET-12DF PCB Relay 12V DC 50A Durable and Efficient

MPN
AZ21501-1AET-12DF
EAN-13
2050006577684
Order Code
08-3571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Zettler Electronics AZ21501-1AET-12DF is a PCB relay capable of handling 12 V DC and 50 A. Designed for printed circuit board applications, it offers reliability in compact electronic projects. Commonly used in automotive systems and industrial equipment, this mini relay is ideal for switching high currents.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 50A
Coil Resistance 96Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 32.5 x 27.6 x 20.5 mm
Durability 1 x 10E7
Fall Time 10ms
Height 20.5mm
Length 32.5mm
Max. switching capacity 1500W
Maximum Temperature +85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type PCB
Response Time 15ms
Type PCB relay
Width 27.6mm

Reviews

Be the first to submit a review

Trustpilot