Zettler Electronics AZ21501-1CET-24DF PCB Relay 24V DC 1 Change-Over 1pcs

MPN
AZ21501-1CET-24DF
EAN-13
2050006594384
Order Code
08-3574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Zettler Electronics AZ21501-1CET-24DF PCB relay is a miniature relay suitable for printed circuit boards, operating at 24 V DC. It features a single change-over contact configuration, making it ideal for various switching applications. This relay is commonly used in control systems, automotive electronics, and industrial equipment.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 50A
Coil Resistance 384Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 32.50 x 27.60 x 20.50 mm
Durability 1 x 10E7
Height 20.50mm
Length 32.5mm
Max. pick-up Voltage 31.2V DC
Max. switching capacity 1500W
Maximum Temperature +85°C
Min. pick-up Voltage 18V DC
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type PCB
Response Time 15ms
Switching Voltage Max 30V DC
Type PCB relay
Width 27.60mm

Reviews

Be the first to submit a review

Trustpilot