Zettler Electronics AZ21501-1AET-24DF PCB Relay 24V DC 50A High-Power

MPN
AZ21501-1AET-24DF
EAN-13
2050006578315
Order Code
08-3572
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Zettler Electronics manufactures the AZ21501-1AET-24DF PCB relay, featuring a 24 V DC rating and capable of handling 50 A. This mini relay is designed for printed circuit board mounting, making it suitable for compact electronic applications. It is commonly used in automotive and industrial control systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 50A
Coil Resistance 384Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 32.5 x 27.6 x 20.5 mm
Durability 1 x 10E7
Fall Time 10ms
Height 20.5mm
Length 32.5mm
Max. switching capacity 1500W
Maximum Temperature +85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type PCB
Response Time 15ms
Type PCB relay
Width 27.6mm

Reviews

Be the first to submit a review

Trustpilot