ZAGG 702314333 Crystal Palace Folio Transparent Tablet Cover for iPad Air 10.9 |
20-8119
|
|
Available to back orderBack order, lead time 14 days
|
1+ £37.31
Price per unit Ex VAT
|
Transparent |
Apple |
No |
No |
Folio |
iPad Air 11-inch (Gen 6) |
Yes |
Plastic |
27.9 cm (11) |
|
Hanging box |
Transparent |
Anti-bacterial, Drop resistance, Scratch resistant |
|
1 pc(s) |
|
Recycled plastic |
Yes |
|
|
ZAGG 702314334 Crystal Palace Folio Tablet PC Cover Transparent 13 inch |
20-8120
|
|
|
1+ £43.89
Price per unit Ex VAT
|
Transparent |
Apple |
No |
No |
Folio |
iPad Air 13-inch (2024) |
Yes |
Plastic |
33 cm (13) |
|
Hanging box |
Transparent |
Anti-bacterial, Drop resistance, Scratch resistant |
|
1 pc(s) |
|
Recycled plastic |
Yes |
|
|
ZAGG 702314335 Crystal Palace Folio Tablet PC Cover Apple iPad Pro 11" |
20-8121
|
|
|
1+ £43.89
Price per unit Ex VAT
|
Transparent |
Apple |
No |
No |
Folio |
iPad Pro 11-inch (Gen 5) |
Yes |
Plastic |
27.9 cm (11) |
|
Hanging box |
Transparent |
Anti-bacterial, Drop resistance, Scratch resistant |
|
1 pc(s) |
|
Recycled plastic |
Yes |
|
|
ZAGG 702314336 Crystal Palace Folio Tablet cover iPad Pro 13 inch transparent |
20-8122
|
|
|
1+ £43.89
Price per unit Ex VAT
|
Transparent |
Apple |
No |
No |
Folio |
iPad Pro 13-inch (Gen 7) |
Yes |
Plastic |
33 cm (13) |
|
Hanging box |
Transparent |
Anti-bacterial, Drop resistance, Scratch resistant |
|
1 pc(s) |
|
Recycled plastic |
Yes |
|
|
ZAGG 702314338 Denali Tablet cover iPad Air 13" Black Back cover 2024 |
20-8123
|
|
|
1+ £36.10
Price per unit Ex VAT
|
Black |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ZAGG 702314339 Denali Case Black for Apple iPad Pro 11" (M4 2024) 11" |
20-8124
|
|
|
1+ £36.10
Price per unit Ex VAT
|
Black |
Apple |
|
No |
Folio |
iPad Pro 13-inch (M4) |
Yes |
Polycarbonate (PC), Thermoplastic polyurethane (TPU) |
33 cm (13) |
Yes |
|
Black |
Drop resistance, Scratch resistant |
Yes |
|
2m |
|
Yes |
50% |
250g |
ZAGG 702314340 Denali Tablet PC cover Black for iPad Pro 13" (M4, 2024) |
20-8125
|
|
|
1+ £62.19
Price per unit Ex VAT
|
Black |
Apple |
|
No |
Folio |
iPad Pro 13-inch (M4) |
Yes |
Polycarbonate (PC), Thermoplastic polyurethane (TPU) |
33 cm (13) |
Yes |
|
Black |
Drop resistance, Scratch resistant |
Yes |
|
2m |
|
Yes |
50% |
250g |