ZAGG 702314336 Crystal Palace Folio Tablet cover iPad Pro 13 inch transparent

Order Code:

20-8122

Brand: ZAGG MPN: 702314336 EAN-13: 0840390311696

Discontinued


ZAGG 702314336, also known as the Crystal Palace Folio, is a tablet cover designed for the iPad Pro 13 inch. This transparent cover offers robust protection while maintaining the aesthetic appeal of the device, featuring durable polycarbonate construction to withstand impacts and resist wear. Its folio design includes a cover that can easily fold back, functioning as a stand for hands-free usage, making it advantageous in engineering and design environments where tablets are frequently utilised for presentations or as digital sketchpads. The form-fitting design ensures that all ports and buttons remain accessible, providing seamless integration with the device without compromising its functionality.
Brand compatibility Apple
Built-in battery No
Built-in speaker(s) No
Case Type Folio
Compatibility iPad Pro 13-inch (Gen 7)
Made with recycled materials Yes
Material Plastic
Maximum screen size 33 cm (13)
Package type Hanging box
Product main colour Transparent
Protection features Anti-bacterial, Drop resistance, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled plastic
Stand mode Yes

Trustpilot