ZAGG 702314334 Crystal Palace Folio Tablet PC Cover Transparent 13 inch

Order Code:

20-8120

Brand: ZAGG MPN: 702314334 EAN-13: 0840390311672

Discontinued


ZAGG 702314334 Crystal Palace Folio is designed to provide robust protection for 13-inch tablet PCs, featuring a transparent construction that complements the device's aesthetic while ensuring durability. Engineered with a slim, lightweight profile, this folio cover incorporates ZAGG's advanced drop protection technology to safeguard the tablet against impacts and scratches. It is suitable for professional and academic environments where mobility and secure handling of devices are crucial, allowing for seamless integration with productivity tools. Additionally, the folio's precise cut-outs and secure closures offer unhindered access to ports and controls, facilitating efficient use in engineering and technical applications.
Brand compatibility Apple
Built-in battery No
Built-in speaker(s) No
Case Type Folio
Compatibility iPad Air 13-inch (2024)
Made with recycled materials Yes
Material Plastic
Maximum screen size 33 cm (13)
Package type Hanging box
Product main colour Transparent
Protection features Anti-bacterial, Drop resistance, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled plastic
Stand mode Yes

Trustpilot