ZAGG 702314335 Crystal Palace Folio Tablet PC Cover Apple iPad Pro 11"

MPN
702314335
Brand
ZAGG
EAN-13
0840390311689
Order Code
20-8121
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ZAGG 702314335 Crystal Palace Folio is a robust and transparent cover designed specifically for the Apple iPad Pro 11". Constructed with D3O technology, it offers superior protection against impacts and shocks, ensuring the tablet's integrity in demanding environments. The folio's clear design allows the aesthetic of the iPad Pro to remain visible while providing additional functionality with an integrated stand for versatile viewing angles. This cover is particularly suited for engineers who require their devices to withstand rigorous daily use in the field or laboratory settings, where accidental drops and knocks are commonplace. The Crystal Palace Folio also supports seamless access to all ports and features, maintaining the usability of the iPad without necessitating removal from the protective cover.
Type Laptop sleeve
Colour Transparent
Brand compatibility Apple
Built-in battery No
Built-in speaker(s) No
Case Type Folio
Compatibility iPad Pro 11-inch (Gen 5)
Made with recycled materials Yes
Material Plastic
Maximum screen size 27.9 cm (11)
Package Type Hanging box
Product main colour Transparent
Protection features Anti-bacterial, Drop resistance, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled plastic
Stand mode Yes

Reviews

Be the first to submit a review

Trustpilot