ZAGG 702314333 Crystal Palace Folio Transparent Tablet Cover for iPad Air 10.9

MPN
702314333
Brand
ZAGG
EAN-13
0840390311665
Order Code
20-8119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £43.89 £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

ZAGG 702314333 Crystal Palace Folio Transparent Tablet Cover for iPad Air 10.9 is engineered with a durable yet lightweight design, providing reliable protection while maintaining the aesthetic appeal of the device. Constructed from a hybrid of impact-resistant materials, the cover is designed to absorb and disperse shock effectively, safeguarding the iPad against drops and impacts. The transparent casing allows for full visibility of the iPad's design, while the folio aspect provides additional screen protection and can be adjusted to serve as a stand, facilitating hands-free usage in various orientations. This protective solution is ideal for environments that require optimal protection without added bulk, such as educational settings, technical workstations, and design studios where device integrity is paramount. The no-slip grip ensures easy handling during mobile use, complementing the engineering focus on functionality and durability.
Type Laptop sleeve
Colour Transparent
Brand compatibility Apple
Built-in battery No
Built-in speaker(s) No
Case Type Folio
Compatibility iPad Air 11-inch (Gen 6)
Made with recycled materials Yes
Material Plastic
Maximum screen size 27.9 cm (11)
Package Type Hanging box
Product main colour Transparent
Protection features Anti-bacterial, Drop resistance, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled plastic
Stand mode Yes

Reviews

Be the first to submit a review

Trustpilot