ZAGG 702314340 Denali Tablet PC cover Black for iPad Pro 13" (M4, 2024)

MPN
702314340
Brand
ZAGG
EAN-13
0840390316325
Order Code
20-8125
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ZAGG 702314340 is the Denali Tablet PC cover, designed specifically for the iPad Pro 13" (M4, 2024). This robust cover integrates both cases and screen protection, offering enhanced durability for the device. It is constructed to absorb shock and minimise potential damage from impacts, while maintaining full accessibility to all the iPad's ports and buttons. Engineered for both personal and professional environments, it provides secure device utilisation in various settings, including educational institutions, field work, and design studios. Its design accommodates the proclivity for frequent handling and transport of high-value equipment, ensuring the iPad Pro remains safeguarded against everyday and rigorous technical usage.
Type Laptop sleeve
Colour Black
Brand compatibility Apple
Built-in speaker(s) No
Case Type Folio
Compatibility iPad Pro 13-inch (M4)
Made with recycled materials Yes
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Maximum screen size 33 cm (13)
Pen loop Yes
Product main colour Black
Protection features Drop resistance, Scratch resistant
Screen protector Yes
Shockproof up to 2m
Stand mode Yes
Total amount of recycled materials used for making 50%
Weight 250g

Reviews

Be the first to submit a review

Trustpilot