Xiaomi 42423 Smart Camera C300 2K Ultra-Clear HD 360° View AI Detection |
11-1346
|
|
Despatched within 4 working days - 38 in stock
|
1+ £44.16
Price per unit Ex VAT
|
2304 x 1296 p |
|
|
Compact camera |
78mm |
(W x H x D) 115 x 78 x 78 mm |
F1.4 |
|
78mm |
360° |
microSD card (up to 256 GB) |
|
|
110º |
|
108° |
327g |
115mm |
CCTV camera |
Yes |
Xiaomi 42942 Smart Camera C400 CCTV 2.5K Clarity 360° View AI Detection |
11-1347
|
|
Despatched within 4 working days - 27 in stock
|
1+ £45.51
Price per unit Ex VAT
|
2560 x 1440 p |
|
|
Compact camera |
78mm |
(W x H x D) 119 x 78 x 78 mm |
|
|
78mm |
|
microSD card (up to 256 GB) |
|
Wi-Fi |
|
|
|
318g |
119mm |
CCTV camera |
Yes |
Xiaomi MJSXJ04HL CW400 Wi-Fi CCTV Camera 2.5K AI Detection IP66 360° View |
11-1356
|
|
|
1+ £67.61
Price per unit Ex VAT
|
2560 x 1440 p |
IP66 |
|
Rotatable/tilting camera |
98mm |
(W x H x D) 98 x 117 x 98 mm |
|
1,6mm |
117mm |
360° |
microSD card (up to 256 GB) |
12 V / DC |
Wi-Fi |
|
|
160° |
394g |
98mm |
CCTV camera |
Yes |
Xiaomi MJSXJ06BY BW500 Camera 2.5K 136° View Night Vision IP67 Smart AI |
11-1357
|
|
Available to back orderPlease contact us for lead time
|
1+ £74.03
Price per unit Ex VAT
|
2560 x 1440 p |
IP67 |
|
Compact camera |
96mm |
(W x H x D) 60 x 85 x 96 mm |
|
1,6mm |
85mm |
|
8 GB built-in |
5 V / DC |
Wi-Fi |
136° |
|
|
404g |
60mm |
CCTV camera |
Yes |
Xiaomi MJSXJ14CM Smart CCTV Camera 1080p 360° View AI Night Vision |
11-1358
|
|
|
1+ £30.21
Price per unit Ex VAT
|
1920 x 1080 p |
|
|
Rotatable/tilting camera |
75mm |
(W x H x D) 75 x 109 x 75 mm |
|
2,1mm |
109mm |
360° |
microSD card (up to 256 GB) |
5 V / DC |
Wi-Fi |
|
Indoors |
106° |
256g |
75mm |
CCTV camera |
Yes |
Xiaomi MJSXJ16CM C500 Pro CCTV Camera 3K 5MP AI Detection Swivel Zoom |
11-1359
|
|
|
1+ £69.00
Price per unit Ex VAT
|
2960 x 1666 p |
|
78mm |
Rotatable/tilting camera |
|
(Ø x H) 78 mm x 124 mm |
|
|
124mm |
|
microSD card (up to 256 GB) |
5 V / DC |
Wi-Fi |
|
Indoors |
|
301g |
|
CCTV camera |
Yes |