Xiaomi 42423 Smart Camera C300 2K Ultra-Clear HD 360° View AI Detection

MPN
42423
Brand
Xiaomi
EAN-13
6934177796296
Order Code
11-1346
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

The Xiaomi C300, model 42423, is a high-resolution IP CCTV camera with a display capacity of 2304 x 1296 pixels. It features Wi-Fi connectivity for seamless integration and remote monitoring. This versatile network IP camera is ideal for home security and small business surveillance applications.
Type CCTV camera
Resolution 2304 x 1296 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 78mm
Dimensions (W x H x D) 115 x 78 x 78 mm
F-numbers F1.4
Height 78mm
Max. viewing angle hor. 360°
Misc Attribute microSD card (up to 256 GB)
Signal standard IP
Vertical viewing angle 108°
Viewing Angle 110º
Weight 327g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot