Xiaomi MJSXJ06BY BW500 Camera 2.5K 136° View Night Vision IP67 Smart AI

MPN
MJSXJ06BY
Brand
Xiaomi
EAN-13
6941812774984
Order Code
11-1357
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £87.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Xiaomi BW500 MJSXJ06BY Wi-Fi IP CCTV camera offers a high-resolution 2560 x 1440 p video quality, ensuring clear and detailed surveillance footage. This network IP camera is ideal for home and office security applications, providing easy remote access through Wi-Fi connectivity. Its versatile design makes it suitable for both indoor and outdoor use in monitoring and recording environments.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 96mm
Dimensions (W x H x D) 60 x 85 x 96 mm
Focal Length 1,6mm
Height 85mm
Misc Attribute 8 GB built-in
Power Supply 5 V / DC
Signal standard IP
Transfer Type Wi-Fi
Viewing Angle 136°
Weight 404g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot