Xiaomi MJSXJ04HL CW400 Wi-Fi CCTV Camera: 2.5K AI Detection IP66 360° View

MPN
MJSXJ04HL
Brand
Xiaomi
EAN-13
6941812744307
Order Code
11-1356
Country of Origin
China

Discontinued


The Xiaomi CW400 MJSXJ04HL is a Wi-Fi IP CCTV camera with a resolution of 2560 x 1440 pixels, offering high-quality video surveillance. This network IP camera is designed for both personal and professional use, providing secure monitoring in homes and businesses. With its easy installation and wireless connectivity, it suits typical applications such as home security and small office surveillance.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 98mm
Dimensions (W x H x D) 98 x 117 x 98 mm
Focal Length 1,6mm
Height 117mm
Max. viewing angle hor. 360°
Misc Attribute microSD card (up to 256 GB)
Power Supply 12 V / DC
Signal standard IP
Transfer Type Wi-Fi
Vertical viewing angle 160°
Weight 394g
Width 98mm

Trustpilot