Christmas Opening Hours and Delivery Dates here

Xiaomi MJSXJ14CM Smart CCTV Camera 1080p 360° View AI Night Vision

Order Code:

11-1358

Brand: Xiaomi MPN: MJSXJ14CM EAN-13: 6941812703410

Discontinued


The Xiaomi C200 MJSXJ14CM Wi-Fi IP CCTV camera offers 1920 x 1080 p resolution for clear video surveillance. This network IP camera is ideal for indoor security, providing reliable monitoring through Wi-Fi connectivity. Typical applications include home security and small business surveillance, where high-definition video footage is a priority.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 75mm
Dimensions (W x H x D) 75 x 109 x 75 mm
Focal Length 2,1 mm
Height 109mm
Max. viewing angle hor. 360°
Misc Attribute microSD card (up to 256 GB)
Power Supply 5 V / DC
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 106°
Width 75mm

Trustpilot