Xiaomi 26922 Power Bank 20000mAh Power Delivery LiPo Black Dual Charge

MPN
26922
Brand
Xiaomi
EAN-13
4064161340944
Order Code
11-1330
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/07/2026

The Xiaomi Power bank 20000 mAh Power Delivery LiPo Black provides a portable external battery with high capacity and fast charging capability. Manufactured by Xiaomi, this device serves as a backup power supply for various mobile devices. It is ideal for charging smartphones, tablets, and handheld gaming consoles like the Nintendo and PSP.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 540g
Charging current (max.) 3.6A
Charging Method Power Delivery
Charging Slots 2
Connector Type USB-A 2x
Dimensions (W x D x H) (L x W x H) 73.6 x 27.3 x 154 mm
Height 154mm
Length 73.6mm
Maximum Output Current 12V
Technology LiPo
Width 27.3mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot