Xiaomi Battery Chargers & Power Banks Power bank 626940

Xiaomi Brand: Xiaomi
The Xiaomi power banks are portable electronic devices that store electrical energy in lithium polymer batteries and are designed for charging various gadgets on the go.
Description Image Product Buy Pricing (Ex VAT) Capacity Colour Weight Charging current (max.) Capacitance measured Charging Method Connector Type Dimensions (W x D x H) Height Length Maximum Output Current Technology Width Type Charging Slots Wireless charging
Xiaomi 26922 Power Bank 20000mAh Power Delivery LiPo Black Dual Charge
Xiaomi 26922 Power Bank 20000mAh Power Delivery LiPo Black Dual Charge
Extended range
Order code: 11-1330
MPN: 26922

Back order - 11 availableBack-order availability date - 08/07/2026
1+ £33.68
Price per unit Ex VAT
20000mAh Black 540g 3.6A Power Delivery USB-A 2x (L x W x H) 73.6 x 27.3 x 154 mm 154mm 73.6mm 12V LiPo 27.3mm Power bank 2 No
Xiaomi 38260 PB1030ZM Power Bank 10000mAh Blue 33W Fast Charge Dual Ports
Xiaomi 38260 PB1030ZM Power Bank 10000mAh Blue 33W Fast Charge Dual Ports
Extended range
Order code: 11-1340
MPN: 38260

Back order - 174 availableBack-order availability date - 08/07/2026
1+ £38.43
Price per unit Ex VAT
10000mAh Blue 237.5g 3A 5600mAh (L x W x H) 105 x 25.5 x 55.8 mm 55.8mm 105mm 11V Li-ion 25.5mm Power bank 2 No


Trustpilot