XCell 146362 LED Torch 500lm Monochrome Strobe Wrist Strap 7h 179g |
11-1277
|
|
Despatched within 4 working days - 6 in stock
|
1+ £29.36
Price per unit Ex VAT
|
37mm |
AAA |
LED (monochrome) |
(Ø x L) 37 mm x 126 mm |
|
Black |
|
|
IP54 |
|
126mm |
2.5h |
7h |
7h |
500lm |
50lm |
Aluminium |
1 |
|
battery-powered |
XCell 146363 LED Torch Monochrome 4.5h Wrist Strap 144g Compact Design |
11-1278
|
|
Despatched within 4 working days - 277 in stock
|
1+ £4.15
Price per unit Ex VAT
|
33mm |
AAA |
LED (monochrome) |
(Ø x L) 33 mm x 115 mm |
|
Black |
|
|
IP44 |
|
115mm |
|
|
4.5h |
|
|
Plastic |
1 |
|
|
XCell 148651 LED Torch 300 lm Battery-Powered Aluminium Grip |
11-1291
|
|
|
1+ £13.54
| 1+ |
£13.54 |
| 10+ |
£12.73 |
| 50+ |
£12.49 |
Price per unit Ex VAT
|
27mm |
AA |
LED (monochrome) |
(Ø x L) 27 mm x 161 mm |
|
Black |
|
|
IPX4 |
|
161mm |
|
|
|
300lm |
140lm |
Aluminium |
2 |
|
battery-powered |
XCell 149212 XCell L1000 Torch Rechargeable 1000 lm Aluminium Focus Grip |
11-1293
|
|
Available to back orderBack order, lead time 11 days
|
1+ £30.19
Price per unit Ex VAT
|
35mm |
18650 |
|
(Ø x L) 35 mm x 151.5 mm |
|
|
122m |
78m |
IPX4 |
|
151.5mm |
3.5h |
5.5h |
|
1000lm |
400lm |
|
1 |
|
rechargeable |
XCell 149402 Torch Rubber 2D LED Monochrome 50 lm 12 h Battery-Powered |
11-1296
|
|
Despatched same day - 1 in stockFurther 117 despatched in 4 working days
|
1+ £4.64
Price per unit Ex VAT
|
60mm |
D |
LED (monochrome) |
(Ø x H) 60 mm x 6.000 cm |
Black, Blue |
|
30m |
|
IP54 |
6.000cm |
190mm |
|
|
12h |
50lm |
|
|
1 |
|
battery-powered |
XCell 149606 LUNALUX LED Torch Long Range Strobe Rechargeable 43h |
11-1297
|
|
|
1+ £35.27
Price per unit Ex VAT
|
48mm |
26650 |
LED (monochrome) |
(Ø x L) 48 mm x 175 mm |
|
Black |
1200m |
|
IPX4 |
|
175mm |
12h |
43h |
43h |
|
300lm |
Aluminium |
|
23h |
|