XCell 146362 LED Torch 500lm Monochrome Strobe Wrist Strap 7h 179g

MPN
146362
Brand
XCell
EAN-13
4042883463622
Order Code
11-1277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The XCell 146362 torch is a battery-powered, monochrome LED light providing 500 lumens and a runtime of 7 hours. It features a strobe mode and comes with a wrist strap and holster for convenience. Ideal for outdoor activities or emergency situations, this pocket light weighs 179 grams.
Type Torch
(Ø) 37mm
Battery type AAA
Bulb Type LED (monochrome)
Dim (Ø x L) 37 mm x 126 mm
Factory colour Black
IP Rating IP54
Length 126mm
Light Duration (high) 2.5h
Light Duration (low) 7h
Light Duration (max.) 7h
Luminous flux (high) 500lm
Luminous flux (low) 50lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 179g

Reviews

Be the first to submit a review

Trustpilot