XCell 149402 Torch Rubber 2D LED Monochrome 50 lm 12 h Battery-Powered

MPN
149402
Brand
XCell
EAN-13
4042883494022
Order Code
11-1296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 106 despatched in 4 working days

XCell's Rubber 2D LED torch offers a compact and reliable light source, with a brightness of 50 lumens and a runtime of 12 hours. It is ideal for outdoor activities, emergency situations, and everyday use, providing consistent illumination. The torch is battery-powered, making it a practical choice for portability and convenience.
Type Torch
(Ø) 60mm
Battery type D
Bulb Type LED (monochrome)
Colour Black, Blue
Dim (Ø x H) 60 mm x 6.000 cm
Height 6.000cm
Illumination Range (high) 30m
IP Rating IP54
Length 190mm
Light Duration (max.) 12h
Luminous flux (high) 50lm
Number of bulbs 1
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 191
Width 6.000cm

Reviews

Be the first to submit a review

Trustpilot