XCell 148651 LED Torch 300 lm Battery-Powered Aluminium Grip

MPN
148651
Brand
XCell
EAN-13
4042883486515
Order Code
11-1291
Country of Origin
China
View Full Product Range (4)

Discontinued


The XCell 148651 torch is a battery-powered pocket light producing 300 lumens. It features a monochrome LED which makes it ideal for personal or professional use in low-light conditions. This portable and compact torch is suitable for camping, walking, or emergency situations.
Type Torch
(Ø) 27mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 27 mm x 161 mm
Factory colour Black
IP Rating IPX4
Length 161mm
Luminous flux (high) 300lm
Luminous flux (low) 140lm
Material Aluminium
Number of bulbs 2
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No / No
Weight 127
Weight, information without batteries
Width 27mm

Trustpilot