XCell 146363 LED Torch Monochrome 4.5h Wrist Strap 144g Compact Design

MPN
146363
Brand
XCell
EAN-13
4042883463639
Order Code
11-1278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The XCell 146363 torch is a monochrome LED pocket light with a wrist strap. Weighing 144 g and offering a runtime of 4.5 hours, it is perfect for outdoor activities and emergencies. Ideal for situations requiring reliable and portable illumination.
Type Torch
(Ø) 33mm
Battery type AAA
Bulb Type LED (monochrome)
Dim (Ø x L) 33 mm x 115 mm
Factory colour Black
IP Rating IP44
Length 115mm
Light Duration (max.) 4.5h
Material Plastic
Number of bulbs 1
Technology Alkali-manganese
Weight 144g

Reviews

Be the first to submit a review

Trustpilot