XCell Rechargeable Batteries Non-standard battery (rechargeable) 634169

XCell Brand: XCell
The XCell batteries, encompassing various rechargeable models, are designed for different applications, offering reliable power solutions with compact configurations.
Description Image Product Buy Pricing (Ex VAT) Capacity Chemistry Voltage (Ø) Battery Size Dim Discharge current (max.) Height Integrated surge protection Max. charging current Max. charge voltage Maximum Temperature Misc Attribute Special-purpose battery features Weight (Per Battery) Pack Size Min. temperature Rechargeable Type
XCell X1/2AA600-LF Battery Rechargeable 1/2 AA 1.2V 600mAh Z Tabs
XCell X1/2AA600-LF Battery Rechargeable 1/2 AA 1.2V 600mAh Z Tabs
Extended range
Order code: 13-5753
MPN: 135386

Back order - 33 availableBack-order availability date - 04/12/2026
3+ £2.03
Price per unit Ex VAT
600mAh NiMH 1.2V 14.5mm 1/2 AA (Ø x H) 14.5 mm x 25.5 mm 1.2A 25.5mm No 600mA +50°C X1/2AA600-LF Z solder tab 11.5g 1 -20°C Yes Non-standard battery (rechargeable)
XCell 136423 AAAA Rechargeable Battery 1.2V 300mAh Flat Top NiMH
XCell 136423 AAAA Rechargeable Battery 1.2V 300mAh Flat Top NiMH
Extended range
Order code: 13-5754
MPN: 136423

Back order - 351 availableBack-order availability date - 04/12/2026
3+ £1.66
Price per unit Ex VAT
300mAh NiMH 1V 8.3mm AAAA (Ø x H) 8.3 mm x 39.3 mm 0.3A 39.3mm No 300mA +65°C AAAA-Flat-Top Flat top 7g 1 -20°C Yes Non-standard battery (rechargeable)
XCell 138801 AAAA-ZLF Rechargeable AAAA NiMH 1.2V 300mAh Z-Tab
XCell 138801 AAAA-ZLF Rechargeable AAAA NiMH 1.2V 300mAh Z-Tab
Extended range
Order code: 13-5756
MPN: 138801

Back order - 10 availableBack-order availability date - 04/12/2026
2+ £2.30
Price per unit Ex VAT
300mAh NiMH 1V 8.3mm AAAA (Ø x H) 8.3 mm x 39.3 mm 0.3A 39.3mm No 300mA +65°C AAAA-ZLF Z solder tab 7g 1 -20°C Yes Non-standard battery (rechargeable)
XCell 142059 Battery 18650 LiFePO4 3.3V 1100mAh U-tab Rechargeable
XCell 142059 Battery 18650 LiFePO4 3.3V 1100mAh U-tab Rechargeable
Order code: 13-5757
MPN: 142059
1+ £4.43
Price per unit Ex VAT
1100mAh LiFePO4 2V 18mm 18650 (Ø x H) 18 mm x 65 mm 30A 65mm Yes 1500mA 3.6V +45°C EVE18650+LFU U solder tab 50g 1 -20°C Yes Non-standard battery (rechargeable)

Trustpilot