XCell X1/2AA600-LF Battery Rechargeable 1/2 AA 1.2V 600mAh Z Tabs

Image Representative of Range

XCell X1/2AA600-LF Battery Rechargeable 1/2 AA 1.2V 600mAh Z Tabs

MPN
135386
Brand
XCell
EAN-13
4042883353862
Order Code
13-5753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 33 availableBack-order availability date - 04/12/2026

The XCell X1/2AA600-LF is a non-standard, rechargeable NiMH battery with a capacity of 600 mAh and a voltage of 1.2 V. Featuring a 1/2 AA size with Z solder tabs, it is ideal for custom electronic applications requiring compact power solutions. Typically used in industrial devices, this built-in battery is well-suited for specialised, rechargeable setups.
Capacity 600mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.5mm
Battery Size 1/2 AA
Dim (Ø x H) 14.5 mm x 25.5 mm
Discharge current (max.) 1.2A
Height 25.5mm
Integrated surge protection No
Max. charging current 600mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute X1/2AA600-LF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 11.5g

Reviews

Be the first to submit a review

Trustpilot