XCell 142059 Battery 18650 LiFePO4 3.3V 1100mAh U-tab Rechargeable

Image Representative of Range

XCell 142059 Battery 18650 LiFePO4 3.3V 1100mAh U-tab Rechargeable

MPN
142059
Brand
XCell
EAN-13
4042883342026
Order Code
13-5757
Country of Origin
South Korea
View Full Product Range (4)

Discontinued


The XCell EVE18650+LFU is a non-standard rechargeable battery featuring a LiFePO4 chemistry, operating at 3.3 V with a capacity of 1100 mAh and includes a U solder tab for secure connections. Manufactured by XCell, this battery is known for its reliability and compact 18650 form factor. It is typically used in industrial applications where a built-in power source is required.
Capacity 1100mAh
Chemistry LiFePO4
Pack Size 1
Voltage 2V
(Ø) 18mm
Battery Size 18650
Dim (Ø x H) 18 mm x 65 mm
Discharge current (max.) 30A
Height 65mm
Integrated surge protection Yes
Max. charge voltage 3.6V
Max. charging current 1500mA
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute EVE18650+LFU
Rechargeable Yes
Special-purpose battery features U solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 50g

Trustpilot