XCell 136423 AAAA Rechargeable Battery 1.2V 300mAh Flat Top NiMH

Image Representative of Range

XCell 136423 AAAA Rechargeable Battery 1.2V 300mAh Flat Top NiMH

MPN
136423
Brand
XCell
EAN-13
4042883364233
Order Code
13-5754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 351 availableBack-order availability date - 04/12/2026

The XCell AAAA-Flat-Top is a non-standard rechargeable battery with a NiMH composition, featuring a flat top and providing 1.2 V with a capacity of 300 mAh. Its compact size and reliable performance make it suitable for industrial applications and built-in power requirements. Ideal for devices that demand a specialised power source, this battery offers a balance of efficiency and longevity.
Capacity 300mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 8.3mm
Battery Size AAAA
Dim (Ø x H) 8.3 mm x 39.3 mm
Discharge current (max.) 0.3A
Height 39.3mm
Integrated surge protection No
Max. charging current 300mA
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute AAAA-Flat-Top
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 7g

Reviews

Be the first to submit a review

Trustpilot