XCell 138801 AAAA-ZLF Rechargeable AAAA NiMH 1.2V 300mAh Z-Tab

Image Representative of Range

XCell 138801 AAAA-ZLF Rechargeable AAAA NiMH 1.2V 300mAh Z-Tab

MPN
138801
Brand
XCell
EAN-13
4042883388017
Order Code
13-5756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 10 availableBack-order availability date - 04/12/2026

The XCell AAAA-ZLF is a non-standard rechargeable battery featuring solder tabs and a capacity of 300 mAh at 1.2 volts. Manufactured by XCell, this NiMH battery is particularly suitable for industrial applications requiring built-in power solutions. Its compact design and reliable performance make it ideal for devices with specialised energy requirements.
Capacity 300mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 8.3mm
Battery Size AAAA
Dim (Ø x H) 8.3 mm x 39.3 mm
Discharge current (max.) 0.3A
Height 39.3mm
Integrated surge protection No
Max. charging current 300mA
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute AAAA-ZLF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 7g

Reviews

Be the first to submit a review

Trustpilot