XCell 139988 XCell 14500 3.7V 750mAh Li-Ion Battery with Protection |
11-1258
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £8.58
Price per unit Ex VAT
|
750mAh |
Li-ion |
3V |
14mm |
14500 |
(Ø x H) 14 mm x 53.30 mm |
|
|
53.30mm |
Yes |
4.2V |
+50°C |
|
-10°C |
X14500H-750PCM |
|
20g |
1 |
Yes |
Non-standard battery (rechargeable) |
XCell 143391 ICR18350 Li-ion Battery 3.7V 1100mAh Rechargeable |
11-1265
|
|
Out of stockBack order, lead time 4 weeks
|
1+ £4.60
Price per unit Ex VAT
|
1100mAh |
Li-ion |
2.75V |
18.5mm |
18350 |
(Ø x H) 18.5 mm x 35 mm |
|
20A |
35mm |
No |
4.2V |
+60°C |
1000mA |
-20°C |
ICR18350 |
|
27g |
1 |
Yes |
Non-standard battery (rechargeable) |
XCell X1/2AAAH-350 Rechargeable 1/2 AAA Battery NiMH 1.2V 350mAh |
11-1267
|
|
Back order - 95 availableBack-order availability date - 04/12/2026
|
3+ £1.78
Price per unit Ex VAT
|
350mAh |
NiMH |
1V |
10.2mm |
1/2 AAA |
(Ø x H) 10.2 mm x 22.8 mm |
70mA |
|
22.8mm |
No |
1.25V |
+55°C |
175mA |
-10°C |
X1/2AAAH-350 |
|
6g |
1 |
Yes |
Non-standard battery (rechargeable) |
XCell X1/2AAAH-350-LFZ Battery 1/2 AAA NiMH 350 mAh Z Tab Rechargeable |
11-1272
|
|
Back order - 9 availableBack-order availability date - 04/12/2026
|
2+ £2.00
Price per unit Ex VAT
|
350mAh |
NiMH |
1V |
10.2mm |
1/2 AAA |
(Ø x H) 10.2 mm x 22.8 mm |
70mA |
|
22.8mm |
No |
1.25V |
+55°C |
175mA |
-10°C |
X1/2AAAH-350-LFZ |
Z solder tab |
6g |
1 |
Yes |
Non-standard battery (rechargeable) |
XCell 145178 X1/2AAAH-350-LFU Rechargeable 1/2 AAA NiMH Battery 1.2V 350mAh |
11-1273
|
|
Back order - 49 availableBack-order availability date - 04/12/2026
|
2+ £2.00
Price per unit Ex VAT
|
350mAh |
NiMH |
1V |
10.2mm |
1/2 AAA |
(Ø x H) 10.2 mm x 22.8 mm |
70mA |
|
22.8mm |
No |
1.25V |
+55°C |
175mA |
-10°C |
X1/2AAAH-350-LFU |
U solder tab |
6g |
1 |
Yes |
Non-standard battery (rechargeable) |
XCell 148187 N18650-35E Rechargeable Flat Top Li-ion Battery 3.6V 3350mAh |
11-1287
|
|
|
1+ £5.48
Price per unit Ex VAT
|
3350mAh |
Li-ion |
2.5V |
18.3mm |
18650 |
(Ø x H) 18.3 mm x 65 mm |
1625mA |
10A |
65mm |
No |
4.2V |
+60°C |
|
-20°C |
N18650-35E |
Flat top |
48g |
1 |
Yes |
Non-standard battery (rechargeable) |