XCell 143391 ICR18350 Li-ion Battery 3.7V 1100mAh Rechargeable

MPN
143391
Brand
XCell
EAN-13
4042883433915
Order Code
11-1265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 weeks


The XCell ICR18350 is a rechargeable non-standard lithium-ion battery with a voltage of 3.7V and a capacity of 1100mAh. Manufactured by XCell, it is suited for industrial applications requiring reliable and built-in power solutions. This compact battery is commonly used in specialised equipment and devices where standard battery sizes do not fit.
Capacity 1100mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.75V
(Ø) 18.5mm
Battery Size 18350
Dim (Ø x H) 18.5 mm x 35 mm
Discharge current (max.) 20A
Height 35mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1000mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICR18350
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 27g

Reviews

Be the first to submit a review

Trustpilot