XCell X1/2AAAH-350 Rechargeable 1/2 AAA Battery NiMH 1.2V 350mAh

MPN
143896
Brand
XCell
EAN-13
4042883438965
Order Code
11-1267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 95 availableBack-order availability date - 04/12/2026

The XCell X1/2AAAH-350 is a non-standard rechargeable battery with a NiMH chemistry, providing 1.2 V and a capacity of 350 mAh. This compact 1/2 AAA battery is ideal for use in industrial applications requiring a reliable built-in energy source. XCell's advanced rechargeable technology ensures optimal performance in non-standard battery applications.
Capacity 350mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 10.2mm
Battery Size 1/2 AAA
Continuous discharge 70mA
Dim (Ø x H) 10.2 mm x 22.8 mm
Height 22.8mm
Integrated surge protection No
Max. charge voltage 1.25V
Max. charging current 175mA
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute X1/2AAAH-350
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 6g

Reviews

Be the first to submit a review

Trustpilot