XCell 145178 X1/2AAAH-350-LFU Rechargeable 1/2 AAA NiMH Battery 1.2V 350mAh

MPN
145178
Brand
XCell
EAN-13
4042883451780
Order Code
11-1273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 49 availableBack-order availability date - 04/12/2026

The XCell X1/2AAAH-350-LFU is a non-standard battery designed for industrial rechargeables. With a 1.2 V 350 mAh capacity, it features a 1/2 AAA U solder tab for easy installation. This NiMH rechargeable battery is ideal for built-in applications where a reliable power source is necessary.
Capacity 350mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 10.2mm
Battery Size 1/2 AAA
Continuous discharge 70mA
Dim (Ø x H) 10.2 mm x 22.8 mm
Height 22.8mm
Integrated surge protection No
Max. charge voltage 1.25V
Max. charging current 175mA
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute X1/2AAAH-350-LFU
Rechargeable Yes
Special-purpose battery features U solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 6g

Reviews

Be the first to submit a review

Trustpilot